Active RF Multipliers x2 13GHz to 24.6GHz-OUT 4-Pin Tray
Checking distributor stock and pricing after the page loads.
Analog Devices HMC814-SX technical specifications.
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range | 6.5 to 12.3GHz |
| Output Frequency Range | 13 to 24.6GHz |
| Typical Input Return Loss | 7dB |
| Typical Output Return Loss | 7dB |
| Maximum Power Dissipation | 782mW |
| Typical Phase Noise | -136dBc/Hz |
| Maximum Input Power | 6dBm |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 100mA |
| Typical Output Power | 17dBm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |