
Active RF frequency multiplier, x2 multiplying factor, operates within an input frequency range of 6.5 to 12.3 GHz, producing an output frequency range of 13 to 24.6 GHz. Features include a 12-pin Ceramic Leadless Chip Carrier (CLLCC) surface mount package with dimensions of 3x3x0.92 mm (LxWxH) and a 0.5 mm pin pitch. Typical performance includes 10 dB input return loss, 12 dB output return loss, -136 dBc/Hz phase noise, and 17 dBm output power. Operates with a typical supply voltage of 5V (4.5V to 5.5V range) and a maximum supply current of 89 mA, with a maximum power dissipation of 743 mW. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices HMC814LC3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC814LC3B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.92(Max) |
| Seated Plane Height (mm) | 0.92(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range | 6.5 to 12.3GHz |
| Output Frequency Range | 13 to 24.6GHz |
| Typical Input Return Loss | 10dB |
| Typical Output Return Loss | 12dB |
| Maximum Power Dissipation | 743mW |
| Typical Phase Noise | -136dBc/Hz |
| Maximum Input Power | 6dBm |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 89mA |
| Typical Output Power | 17dBm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC814LC3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.