Active RF multiplier, doubling input frequencies from 13GHz to 24.6GHz. Features a 12-pin CLLCC package for surface-mount applications. Operates across a temperature range of -40°C to 85°C with a maximum supply current of 100mA.
Sign in to ask questions about the Analog Devices HMC814LC3BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC814LC3BTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| Supply Current-Max | 100 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC814LC3BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.