High-performance RF mixer IC designed for wireless applications. Features a wide operating temperature range from -40°C to 85°C. This integrated circuit boasts 24 pins for robust connectivity.
Analog Devices HMC8191LC4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC8191LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.