High-performance RF mixer IC designed for demanding wireless applications. Features a wide operating temperature range from -40°C to 85°C. This integrated circuit offers 24 pins for robust connectivity and signal processing.
Sign in to ask questions about the Analog Devices HMC8191LC4TR-R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC8191LC4TR-R5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC8191LC4TR-R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.