
The HMC8200LP5ME is a specialized telecom IC with 32 terminals, operating over a temperature range of -40 to 85°C. It features a 3.3V supply voltage and is packaged in the HVQCCN package. The device is designed for industrial applications and has a quad terminal position.
Analog Devices HMC8200LP5ME technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC8200LP5ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.