
The HMC820LP6CE is a 40-pin QFN EP clock generator from Analog Devices, designed for surface mount applications. It operates within a supply voltage range of 3V to 3.5V and has a temperature range of -40°C to 85°C. The device features a clock input frequency range of 0.1 MHz to 200 MHz and is compatible with CMOS input and output logic levels.
Analog Devices HMC820LP6CE technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6.1(Max) |
| Package Width (mm) | 6.1(Max) |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.56(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 1 |
| Input Logic Level | CMOS |
| Output Logic Level | CMOS |
| Clock Input Frequency | 0.1 to 200MHz |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC820LP6CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.