
The HMC830LP6GETR is a 40-pin quad RF IC from Analog Devices, designed for industrial temperature operation. It has a nominal supply voltage of 3.3V and is packaged in a 40-pin HVQCCN package. The device is suitable for use in applications where a high level of reliability is required, with a temperature grade of industrial. The IC has 40 terminals and a quad terminal position, with a pin count of 40.
Sign in to ask questions about the Analog Devices HMC830LP6GETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC830LP6GETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC830LP6GETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.