
The HMC835LP6GE is a 40-pin industrial-grade phase-locked loop (PLL) IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.3V and a maximum supply voltage of 3.5V, with a minimum supply voltage of 3.1V. The IC is packaged in a 40-pin VQCCN package with a width and length of 6mm each, and has a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC835LP6GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC835LP6GE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC835LP6GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.