The HMC838LP6CE is a 40-pin quad phase-locked loop (PLL) from Analog Devices, operating within an industrial temperature range of -40°C to 85°C. This device is designed to function with a supply voltage of 3.3V to 3.5V. The PLL is packaged in a 6mm x 6mm HVQCCN package, featuring a quad terminal position. It has a single function and 40 pins, making it suitable for various clock and timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC838LP6CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC838LP6CE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC838LP6CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.