0.01 GHz to 10 GHz, GaAs, pHEMT, MMIC, Low Noise Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC8410CHIPS-SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC8410CHIPS-SX technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC8410CHIPS-SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.