
High-performance RF amplifier operating from 0.01 GHz to 10 GHz. Features GaAs pHEMT MMIC technology for exceptional linearity and low noise. Designed for a wide temperature range, from -40°C to 85°C. This integrated circuit offers a compact 6-pin package.
Sign in to ask questions about the Analog Devices HMC8410LP2FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC8410LP2FE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC8410LP2FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.