
High-performance RF amplifier operating from 0.01 GHz to 10 GHz. This monolithic microwave integrated circuit (MMIC) utilizes GaAs pHEMT technology for exceptional low-noise amplification. Features a 6-pin package and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC8410LP2FETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC8410LP2FETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.