
High-performance RF amplifier operating from 0.01 GHz to 10 GHz. Features a 6-pin package for compact integration. Designed for operation across a wide temperature range, from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |