The HMC844LC4B is a 24-pin quad logic circuit from Analog Devices, featuring a temperature range of -40°C to 70°C. It is packaged in the S-CQCC-N24 package type. The device has 24 terminals and 1 function. It is designed for use in specialty logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC844LC4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 844 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC844LC4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.