The HMC847LC5 is an industrial-grade logic circuit from Analog Devices. It features a quad terminal position and operates over a temperature range of -40°C to 85°C. The device is supplied with a nominal voltage of 3.3V, with a maximum and minimum voltage of 3.47V and 3.13V, respectively. The HMC847LC5 is packaged in a 5x5mm ceramic SMT package, compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC847LC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 3.13 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 847 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC847LC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.