Analog Devices HMC847LC5TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 3.13 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 847 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC847LC5TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.