
High isolation SPDT non-reflective RF switch, operating from DC to 6 GHz. Features a wide temperature range from -40°C to 85°C. This surface-mount integrated circuit offers 16 pins for robust connectivity.
Sign in to ask questions about the Analog Devices HMC849ALP4CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC849ALP4CE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC849ALP4CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.