High isolation SPDT non-reflective RF switch operating from DC to 6 GHz. Features a 16-pin surface-mount package with a wide operating temperature range from -40°C to 85°C. Ideal for RF switching applications requiring excellent signal integrity.
Sign in to ask questions about the Analog Devices HMC849ALP4CETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC849ALP4CETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC849ALP4CETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.