The HMC853LC3 is an industrial-grade logic circuit from Analog Devices, featuring a 16-pin QUAD package and operating within a temperature range of -40°C to 85°C. This specialty logic IC has a single function and a maximum frequency of 28 GHz. The device is designed for use in high-temperature applications and is available in a variety of package types, including HVQCCN and LCC16.
Sign in to ask questions about the Analog Devices HMC853LC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC853LC3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 853 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 28000000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC853LC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.