The HMC855LC5TR is a quad channel industrial logic demultiplexer from Analog Devices. It features 32 terminals in a QUAD terminal position and operates over a temperature range of -40°C to 85°C. The device is available in a 32-pin LCC32 package. It has a nominal negative supply voltage of -3.3V and supports industrial temperature grade operation.
Sign in to ask questions about the Analog Devices HMC855LC5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC855LC5TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Neg Supply Voltage-Nom (Vsup) | -3.3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC855LC5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.