5-bit digital time delay IC for telecommunications applications, offering programmable output voltage and operating at speeds up to 28 Gbps. Features a 32-terminal QUAD configuration within a 5x5mm S-CQCC-N32 JEDEC package. Designed for industrial temperature ranges, operating from -40°C to 85°C.
Analog Devices HMC856LC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC856LC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.