The HMC857LC5 is a 32-channel analog switch from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C and features a quad terminal position. The device is packaged in a 32-pin QFN package, measuring 5mm by 5mm. It is designed for use in high-reliability applications and is compliant with industrial temperature requirements.
Sign in to ask questions about the Analog Devices HMC857LC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC857LC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Neg Supply Voltage-Nom (Vsup) | -3.3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC857LC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.