The HMC859LC3TR is an 8:1 prescaler from Analog Devices, operating over a temperature range of -40°C to 85°C. It can handle a maximum frequency of 26,000 Hz. The device requires a supply voltage between -3.6V and -3V. The typical supply current is 97mA. The HMC859LC3TR is packaged in a 16-pin CQFN EP package.
Analog Devices HMC859LC3TR technical specifications.
| Division | 8 |
| Maximum Frequency | 26000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | -3.6V |
| Typical Operating Supply Voltage | -3.3V |
| Max Operating Supply Voltage | -3V |
| Typical Supply Current | 97mA |
| Pin Count | 16 |
| Package/Case | CQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.