Prescaler -3.3V Divide By 8 26000MHz 16-Pin CQFN EP T/R
Analog Devices HMC859LC3TR-R5 technical specifications.
| Division | 8 |
| Maximum Frequency | 26000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | -3.6V |
| Typical Operating Supply Voltage | -3.3V |
| Max Operating Supply Voltage | -3V |
| Typical Supply Current | 97mA |
| Pin Count | 16 |
| Package/Case | CQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.