
Quad-output positive fixed linear voltage regulator IC with 3.05V, 3.05V, 3.05V, and 4.5V outputs. Features maximum output currents of 0.08A, 0.02A, 0.02A, and 0.12A respectively. Operates with a minimum input voltage of 4.8V and a maximum of 5.6V, offering ±2% accuracy. Housed in a 16-pin QFN EP package with exposed pad, measuring 3.1mm x 3.1mm x 0.95mm, designed for surface mounting. Includes a typical reference voltage of 1.21V and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC860LP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.56(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 4 |
| Output Type | Fixed |
| Output Voltage | 3.05|3.05|3.05|4.5V |
| Polarity | Positive |
| Maximum Output Current | 0.08|0.02|0.02|0.12A |
| Minimum Input Voltage | 4.8V |
| Maximum Input Voltage | 5.6V |
| Accuracy | ±2% |
| Load Regulation | 0.01%/mA|0.02%/mA|0.02%/mA|0.02%/mA |
| Reference Voltage | 1.21(Typ)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC860LP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.