The HMC860LP3ETR is a 16-pin quad regulator from Analog Devices, featuring a nominal output voltage of 3.05V and a maximum output current of 0.24A. It operates within a temperature range of -40°C to 125°C and is packaged in the HVQCCN package. The device is designed to regulate voltage in various applications, with an input voltage range of 4.8V to 5.6V.
Sign in to ask questions about the Analog Devices HMC860LP3ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC860LP3ETR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.6 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3 |
| Output Voltage1-Max | 3.1 |
| Output Current1-Max | 0.24 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.05 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC860LP3ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.