
High-performance prescaler IC operating from -40°C to 85°C. Features divide-by-1/2/4/8 functionality with a maximum operating frequency of 24000MHz. This 16-terminal, QUAD-positioned component is housed in a 3mm x 3mm LFCSP EP package. Designed for industrial temperature grades with a nominal supply voltage of 5.5V.
Analog Devices HMC862ALP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC862ALP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.