16-pin, QUAD terminal, S-XQCC-N16 packaged telecom IC operating from -40°C to 85°C. This programmable divider offers a frequency range of 0.1 GHz to 24 GHz with low noise characteristics. Designed for industrial temperature grades, it requires a nominal supply voltage of 5V. The component features a 3mm x 3mm footprint.
Analog Devices HMC862ALP3ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC862ALP3ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.