Phase Shifter Analog 8000MHz to 23000MHz 16-Pin CQFN EP T/R
Analog Devices HMC877LC3TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Supply Current-Max | 215 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC877LC3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.