Analog Devices HMC897LP4E technical specifications.
| Package/Case | SMD/SMT |
| Filter Type | BAND PASS FILTER |
| Height | 1mm |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Type | Active |
| Weight | 0.032741oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC897LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.