
16-terminal RF amplifier IC operating from -40°C to 85°C. Features a maximum supply current of 110mA and a single integrated function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC902LP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 110 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC902LP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.