High-performance prescaler IC operating from -40°C to 85°C. Features divide-by ratios of 1, 2, 3, and 4, with a maximum operating frequency of 6000MHz. This 16-pin LFCSP package component offers versatile clock signal division capabilities.
Analog Devices HMC905LP3E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC905LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.