9 GHz to 12 GHz, GaAs, MMIC, I/Q Downconverter
Checking distributor stock and pricing after the page loads.
Analog Devices HMC908ALC5TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |