The HMC911LC4B is a 24-terminal industrial quad delay line from Analog Devices. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.47V. It is packaged in a S-XQCC-N24 package type. The HMC911LC4B is a single-function device with a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC911LC4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 3.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC911LC4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.