The HMC911LC4BTR-R5 is a specialized industrial-grade IC from Analog Devices with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 24-pin package with a 4x4mm HBCC footprint and is designed for bottom-terminal mounting. The device operates within a supply voltage range of 3.13 to 3.47 volts and is suitable for industrial applications.
Sign in to ask questions about the Analog Devices HMC911LC4BTR-R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC911LC4BTR-R5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 3.13 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC911LC4BTR-R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.