The HMC917LP3E is an industrial-grade frequency multiplier IC from Analog Devices, featuring a 5V supply voltage and a QFN package. It operates within a temperature range of -40°C to 85°C and has 16 terminals. The device is designed for use in RF and wireless applications, with a quad terminal position and a pin count of 16.
Sign in to ask questions about the Analog Devices HMC917LP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC917LP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC917LP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.