
32-terminal, QUAD-positioned surface-mount active bias controller IC designed for industrial temperature ranges (-40°C to 85°C). Features a nominal supply voltage of 15V and a JEDEC package code of S-CQCC-N32, with dimensions of 5mm x 5mm. This specialized telecom IC offers a single function.
Analog Devices HMC920LP5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC920LP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.