32-terminal, QUAD-position active bias controller IC designed for industrial temperature ranges (-40°C to 85°C). Features a 5mm x 5mm S-CQCC-N32 JEDEC package and operates with a nominal supply voltage of 15V. This specialized telecom IC offers a single function for precise bias control.
Analog Devices HMC920LP5ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC920LP5ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.