The HMC935LP5E is an industrial-grade phase shifter from Analog Devices, featuring a 5x5mm CSP package and a supply voltage range of 0.5V to 11V. It operates over a temperature range of -40°C to 85°C and has a pin count of 32. This phase shifter is designed for use in RF and wireless applications, with a temperature grade of industrial.
Analog Devices HMC935LP5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N5 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC935LP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.