5Bit 1dBStep 31dB 40GHz 9-Pin Die Tray
Checking distributor stock and pricing after the page loads.
Analog Devices HMC939-SX technical specifications.
| Number of Bits | 5 |
| Attenuator Step Size | 1dB |
| Maximum Attenuation | 31(Typ)dB |
| Minimum Frequency | 100MHz |
| Maximum Frequency | 40000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 0.007A |
| Pin Count | 9 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.