24-pin QFN EP packaged 5-bit digital attenuator offering 1dB steps up to 31dB attenuation. Operates up to 33GHz with a maximum supply current of 6.5mA. Features a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices HMC939ALP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC939ALP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Supply Current-Max | 6.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC939ALP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.