High-performance 5-bit digital attenuator for RF and wireless applications. Features a 31dB attenuation range with 1dB steps, operating up to 33GHz. Housed in a 24-pin QFN EP package, this integrated circuit offers a wide operating temperature range from -40°C to 85°C and a maximum supply current of 6.5mA.
Analog Devices HMC939ALP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Supply Current-Max | 6.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC939ALP4ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.