13 Gbps 1:4 Fanout Buffer w/Programmable Output Voltage
Sign in to ask questions about the Analog Devices HMC940LC4BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC940LC4BTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC940LC4BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.