5Bit 0.5dBStep 15.5dB 30GHz 9-Pin Die Tray
Sign in to ask questions about the Analog Devices HMC941A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC941A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| Supply Current-Max | 7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC941A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.