
High-performance 5-bit digital attenuator operating up to 33 GHz. Features 0.5 dB step attenuation for precise signal level control, with a total attenuation range of 15.5 dB. Designed for RF and wireless applications, this integrated circuit offers a wide operating temperature range from -40°C to 85°C. Packaged in a 24-pin LFCSP with EP cut tape for efficient integration.
Sign in to ask questions about the Analog Devices HMC941ALP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC941ALP4E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC941ALP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.