Active RF multiplier IC, doubling input frequencies from 25GHz to 31GHz. Features a 24-pin QFN EP package for efficient integration. Operates across a wide temperature range, from -40°C to 85°C.
Analog Devices HMC942LP4E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC942LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.