The HMC943LP5E is a 31.5GHz RF amplifier with a gain of 21dB. It is available in a QFN-32 package and is designed for surface mount applications. The amplifier operates with a high supply current of 1.2A and has a P1dB of 32dBm. The device is packaged in strips and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices HMC943LP5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC943LP5E technical specifications.
| Package/Case | QFN |
| Frequency | 31.5GHz |
| Gain | 21dB |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Current | 1.2A |
| P1dB | 32dBm |
| Packaging | Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC943LP5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.