23000MHz - 30000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 5dB INSERTION LOSS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC944LC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC944LC4 technical specifications.
| Package/Case | SMD/SMT |
| IIP3 | 30dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC944LC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.