1-23 GHz, 54 dB logarithmic detector, surface-mount integrated circuit. Features a wide operating temperature range from -40°C to 85°C. This RF detector offers positive output polarity and a 16-pin package.
Analog Devices HMC948LP3E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Output Polarity | POSITIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC948LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.